


TPSC686K016R0200 | |
|---|---|
DigiKey Part Number | 478-1774-2-ND - Tape & Reel (TR) 478-1774-1-ND - Cut Tape (CT) 478-1774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC686K016R0200 |
Description | CAP TANT 68UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 200mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,65400 € | 6,54 € |
| 50 | 0,51380 € | 25,69 € |
| 100 | 0,47030 € | 47,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39692 € | 198,46 € |
| 1.000 | 0,37420 € | 374,20 € |
| 1.500 | 0,36283 € | 544,25 € |
| 2.500 | 0,35023 € | 875,57 € |
| 3.500 | 0,34286 € | 1.200,01 € |
| 5.000 | 0,33577 € | 1.678,85 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

