
T491C686K006AT | |
|---|---|
DigiKey Part Number | 399-3764-2-ND - Tape & Reel (TR) 399-3764-1-ND - Cut Tape (CT) 399-3764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C686K006AT |
Description | CAP TANT 68UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C686K006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C686K016AT | KEMET | 804 | 399-5283-1-ND | 1,51000 € | Upgrade |
| TAJC686K006RNJ | KYOCERA AVX | 2.564 | 478-11060-1-ND | 0,65000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,49000 € | 4,90 € |
| 50 | 0,37820 € | 18,91 € |
| 100 | 0,34400 € | 34,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28618 € | 143,09 € |
| 1.000 | 0,26830 € | 268,30 € |
| 1.500 | 0,25936 € | 389,04 € |
| 2.500 | 0,24944 € | 623,60 € |
| 3.500 | 0,24365 € | 852,77 € |
| 5.000 | 0,23807 € | 1.190,35 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

