Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAP226K050CCS | |
|---|---|
DigiKey Part Number | 478-1879-ND |
Manufacturer | |
Manufacturer Product Number | TAP226K050CCS |
Description | CAP TANT 22UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 50 V Radial 1Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.354" Dia (9.00mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 50 V | Manufacturer Size Code L |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 1Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP226J050CRW | KYOCERA AVX | 0 | TAP226J050CRW-ND | 3,67048 € | Upgrade |
| TAP226K006CCS | KYOCERA AVX | 0 | TAP226K006CCS-ND | 0,33950 € | Similar |
| TAP226K010CCS | KYOCERA AVX | 1.580 | 478-8825-ND | 0,64000 € | Similar |
| TAP226K016CCS | KYOCERA AVX | 3.180 | 478-4174-ND | 0,62000 € | Similar |
| TAP226K016FCS | KYOCERA AVX | 0 | 478-TAP226K016FCS-ND | 1,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,45000 € | 7,45 € |
| 10 | 5,59100 € | 55,91 € |
| 50 | 4,85080 € | 242,54 € |
| 100 | 4,62150 € | 462,15 € |
| 500 | 4,23324 € | 2.116,62 € |
| 1.000 | 4,11293 € | 4.112,93 € |
| Unit Price without VAT: | 7,45000 € |
|---|---|
| Unit Price with VAT: | 8,86550 € |






