Direct
Similar
Similar
Similar
Similar

TAP226K016FCS | |
|---|---|
DigiKey Part Number | 478-TAP226K016FCS-ND |
Manufacturer | |
Manufacturer Product Number | TAP226K016FCS |
Description | CAP TANT 22UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 16 V Radial 2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | F | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71500 € | 7,15 € |
| 50 | 0,56360 € | 28,18 € |
| 100 | 0,51700 € | 51,70 € |
| 500 | 0,43812 € | 219,06 € |
| 1.000 | 0,41371 € | 413,71 € |
| 3.000 | 0,38356 € | 1.150,68 € |
| 5.000 | 0,37241 € | 1.862,05 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |




