Upgrade
Similar
Similar
Similar

TAP226K006CCS | |
|---|---|
DigiKey Part Number | TAP226K006CCS-ND |
Manufacturer | |
Manufacturer Product Number | TAP226K006CCS |
Description | CAP TANT 22UF 10% 6.3V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 3.7Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 3.7Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP226K010CCS | KYOCERA AVX | 1.558 | 478-8825-ND | 0,64000 € | Upgrade |
| TAP226K006GSB | KYOCERA AVX | 0 | TAP226K006GSB-ND | 0,34344 € | Similar |
| TAP226K006HSB | KYOCERA AVX | 0 | TAP226K006HSB-ND | 0,34344 € | Similar |
| TAP226M006CCS | KYOCERA AVX | 0 | TAP226M006CCS-ND | 0,33950 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33950 € | 339,50 € |
| Unit Price without VAT: | 0,33950 € |
|---|---|
| Unit Price with VAT: | 0,40401 € |




