Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAP106M050CRW | |
|---|---|
DigiKey Part Number | TAP106M050CRW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP106M050CRW |
Description | CAP TANT 10UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 50 V Radial 1.6Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code J |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 1.6Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP106M050BRW | KYOCERA AVX | 38 | 478-TAP106M050BRWCT-ND | 3,87000 € | Direct |
| TAP106M050FCS | KYOCERA AVX | 0 | TAP106M050FCS-ND | 1,92222 € | Direct |
| TAP106J050CRW | KYOCERA AVX | 0 | TAP106J050CRW-ND | 1,67472 € | Upgrade |
| TAP106K050CCS | KYOCERA AVX | 0 | 478-4172-ND | 1,83000 € | Upgrade |
| TAP106K050FCS | KYOCERA AVX | 0 | TAP106K050FCS-ND | 1,09990 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,10401 € | 828,01 € |
| Unit Price without VAT: | 1,10401 € |
|---|---|
| Unit Price with VAT: | 1,31377 € |





