Similar
Similar

TAP106M010BRW | |
|---|---|
DigiKey Part Number | TAP106M010BRW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP106M010BRW |
Description | CAP TANT 10UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 10 V Radial 5Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 10 V | Manufacturer Size Code C |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP106M010DTW | KYOCERA AVX | 0 | TAP106M010DTW-ND | 0,25714 € | Similar |
| TAP106M010SRW | KYOCERA AVX | 0 | TAP106M010SRW-ND | 0,21762 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,22166 € | 277,07 € |
| Unit Price without VAT: | 0,22166 € |
|---|---|
| Unit Price with VAT: | 0,26378 € |



