TAP106K050FCS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 1,54000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,67472 €
Datasheet

Similar


KYOCERA AVX
In Stock: 948
Unit Price: 0,56000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 1.907
Unit Price: 0,59000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,32149 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,18833 €
Datasheet

Similar


KYOCERA AVX
In Stock: 268
Unit Price: 2,07000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,16637 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,17464 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,17464 €
Datasheet

Similar


KYOCERA AVX
In Stock: 5.024
Unit Price: 0,59000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,30488 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,91090 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 1,92222 €
Datasheet
10 µF Conformal Coated Tantalum Capacitors 50 V Radial 1.6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP106K050FCS

DigiKey Part Number
TAP106K050FCS-ND
Manufacturer
Manufacturer Product Number
TAP106K050FCS
Description
CAP TANT 10UF 10% 50V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 50 V Radial 1.6Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
J
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,91090 €455,45 €
Manufacturers Standard Package
Unit Price without VAT:0,91090 €
Unit Price with VAT:1,08397 €