SR302C104KAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 3,70616 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 3,92485 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6
Unit Price: 12,86000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.867
Unit Price: 12,86000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 6,83130 €
Datasheet

Direct


KEMET
In Stock: 21.793
Unit Price: 3,45000 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,93182 €
Datasheet

Upgrade


TDK
In Stock: 4.317
Unit Price: 5,75000 €
Datasheet

Upgrade


TDK
In Stock: 12.729
Unit Price: 1,80000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 3.520
Unit Price: 2,55000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 7.271
Unit Price: 3,59000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 5.100
Unit Price: 3,70000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 20.130
Unit Price: 5,39000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 17.055
Unit Price: 5,53000 €
Datasheet
0.1 µF ±10% 200V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR302C104KAATR1

DigiKey Part Number
SR302C104KAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR302C104KAATR1
Description
CAP CER 0.1UF 200V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 200V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.300" L x 0.150" W (7.62mm x 3.81mm)
Height - Seated (Max)
0.360" (9.14mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,56656 €1.133,12 €
Manufacturers Standard Package
Unit Price without VAT:0,56656 €
Unit Price with VAT:0,67421 €