
RDER73A104K5E1H03A | |
|---|---|
DigiKey Part Number | 490-9274-1-ND - Cut Tape (CT) 490-9274-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER73A104K5E1H03A |
Description | CAP CER 0.1UF 1KV X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER73A104K5E1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.295" L x 0.157" W (7.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,86600 € | 8,66 € |
| 50 | 0,68900 € | 34,45 € |
| 100 | 0,63450 € | 63,45 € |
| 500 | 0,54228 € | 271,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,48516 € | 727,74 € |
| 3.000 | 0,46478 € | 1.394,34 € |
| 4.500 | 0,45458 € | 2.045,61 € |
| 7.500 | 0,44326 € | 3.324,45 € |
| 10.500 | 0,43664 € | 4.584,72 € |
| 15.000 | 0,43027 € | 6.454,05 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

