
SR307C104KARTR1 | |
|---|---|
DigiKey Part Number | 478-13117-2-ND - Tape & Reel (TR) 478-13117-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR307C104KARTR1 |
Description | CAP CER 0.1UF 500V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.300" L x 0.150" W (7.62mm x 3.81mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 1,92900 € | 19,29 € |
| 50 | 1,73900 € | 86,95 € |
| 100 | 1,63060 € | 163,06 € |
| 500 | 1,44712 € | 723,56 € |
| 1.000 | 1,44608 € | 1.446,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,18144 € | 2.362,88 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

