
RDER73A104K5B1H03B | |
|---|---|
DigiKey Part Number | 490-8944-ND |
Manufacturer | |
Manufacturer Product Number | RDER73A104K5B1H03B |
Description | CAP CER 0.1UF 1KV X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER73A104K5B1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.295" L x 0.157" W (7.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,84600 € | 8,46 € |
| 50 | 0,67320 € | 33,66 € |
| 100 | 0,61990 € | 61,99 € |
| 500 | 0,52968 € | 264,84 € |
| 1.000 | 0,50177 € | 501,77 € |
| 2.500 | 0,47230 € | 1.180,75 € |
| 5.000 | 0,45453 € | 2.272,65 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

