Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SR271C103KAR | |
|---|---|
DigiKey Part Number | SR271C103KAR-ND |
Manufacturer | |
Manufacturer Product Number | SR271C103KAR |
Description | CAP CER 10000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.260" L x 0.150" W (6.60mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±10% | Lead Spacing 0.300" (7.62mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR071C103KAR | KYOCERA AVX | 0 | SR071C103KAR-ND | 0,11502 € | Similar |
| SR121C103KAA | KYOCERA AVX | 0 | SR121C103KAA-ND | 0,10615 € | Similar |
| SR121C103KAATR2 | KYOCERA AVX | 0 | 478-7304-1-ND | 0,44000 € | Similar |
| SR121C103KAR | KYOCERA AVX | 0 | SR121C103KAR-ND | 0,11923 € | Similar |
| SR151C103KAA | KYOCERA AVX | 0 | 478-2462-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17855 € | 357,10 € |
| Unit Price without VAT: | 0,17855 € |
|---|---|
| Unit Price with VAT: | 0,21247 € |








