Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

SR151C103KAA | |
|---|---|
DigiKey Part Number | 478-2462-ND |
Manufacturer | |
Manufacturer Product Number | SR151C103KAA |
Description | CAP CER 10000PF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Discontinued at DigiKey | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR071C103KAR | KYOCERA AVX | 0 | SR071C103KAR-ND | 1,23468 € | Direct |
| SR071C103KART | KYOCERA AVX | 0 | SR071C103KART-ND | 1,18268 € | Direct |
| SR151C103KAR | KYOCERA AVX | 14.188 | 478-3178-ND | 4,65000 € | Direct |
| SR151C103KARTR1 | KYOCERA AVX | 85 | 478-7308-1-ND | 4,65000 € | Direct |
| SR071C103JAATR1 | KYOCERA AVX | 0 | SR071C103JAATR1-ND | 1,61070 € | Upgrade |






