
SR151C103KARTR1 | |
|---|---|
DigiKey Part Number | 478-7308-2-ND - Tape & Reel (TR) 478-7308-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR151C103KARTR1 |
Description | CAP CER 10000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR151C103KARTR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.150" (3.81mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25700 € | 2,57 € |
| 50 | 0,19300 € | 9,65 € |
| 100 | 0,17300 € | 17,30 € |
| 500 | 0,13934 € | 69,67 € |
| 1.000 | 0,12897 € | 128,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,11693 € | 409,25 € |
| 7.000 | 0,11081 € | 775,67 € |
| 10.500 | 0,10774 € | 1.131,27 € |
| 17.500 | 0,10434 € | 1.825,95 € |
| 24.500 | 0,10235 € | 2.507,57 € |
| 35.000 | 0,10044 € | 3.515,40 € |
| 42.000 | 0,09953 € | 4.180,26 € |
| 84.000 | 0,09648 € | 8.104,32 € |
| 87.500 | 0,09631 € | 8.427,12 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

