SR201C103KARTR2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,10557 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,10557 €
Datasheet

Direct


KYOCERA AVX
In Stock: 3.500
Unit Price: 0,40000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 15.478
Unit Price: 0,43000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 10.632
Unit Price: 0,42000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,16769 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,14525 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,15249 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,15249 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,17370 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.000
Unit Price: 0,54000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,19926 €
Datasheet
SR20x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR201C103KARTR2

DigiKey Part Number
SR201C103KARTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR201C103KARTR2
Description
CAP CER 10000PF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12746 €382,38 €
Manufacturers Standard Package
Unit Price without VAT:0,12746 €
Unit Price with VAT:0,15168 €