Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade

SR151C472MAR | |
|---|---|
DigiKey Part Number | SR151C472MAR-ND |
Manufacturer | |
Manufacturer Product Number | SR151C472MAR |
Description | CAP CER 4700PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR151C472MAR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR071C472KARTR2 | KYOCERA AVX | 0 | SR071C472KARTR2-ND | 0,10156 € | Upgrade |
| SR151C472JAA | KYOCERA AVX | 0 | SR151C472JAA-ND | 0,15818 € | Upgrade |
| SR151C472JAR | KYOCERA AVX | 0 | SR151C472JAR-ND | 0,15817 € | Upgrade |
| SR151C472KAA | KYOCERA AVX | 0 | 478-2460-ND | 0,00000 € | Upgrade |
| SR151C472KAR | KYOCERA AVX | 2.072 | 478-3176-ND | 0,39000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09884 € | 197,68 € |
| Unit Price without VAT: | 0,09884 € |
|---|---|
| Unit Price with VAT: | 0,11762 € |





