Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Direct
Upgrade
Similar
Similar

SR151C472KARTR2 | |
|---|---|
DigiKey Part Number | 478-7310-2-ND - Tape & Reel (TR) 478-7310-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR151C472KARTR2 |
Description | CAP CER 4700PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR071C472KAATR1 | KYOCERA AVX | 0 | SR071C472KAATR1-ND | 0,09644 € | Direct |
| SR071C472KARTR2 | KYOCERA AVX | 0 | SR071C472KARTR2-ND | 0,10156 € | Direct |
| SR151C472KAA | KYOCERA AVX | 0 | 478-2460-ND | 0,00000 € | Direct |
| SR151C472KAR | KYOCERA AVX | 2.072 | 478-3176-ND | 0,39000 € | Direct |
| SR151C472KAT | KYOCERA AVX | 0 | SR151C472KAT-ND | 0,11405 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25500 € | 2,55 € |
| 50 | 0,19060 € | 9,53 € |
| 100 | 0,17080 € | 17,08 € |
| 500 | 0,13734 € | 68,67 € |
| 1.000 | 0,12701 € | 127,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,11276 € | 394,66 € |
| 7.000 | 0,10679 € | 747,53 € |
| 10.500 | 0,10380 € | 1.089,90 € |
| 17.500 | 0,10048 € | 1.758,40 € |
| 24.500 | 0,09854 € | 2.414,23 € |
| 35.000 | 0,09668 € | 3.383,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |







