
SR151C472JAR | |
|---|---|
DigiKey Part Number | SR151C472JAR-ND |
Manufacturer | |
Manufacturer Product Number | SR151C472JAR |
Description | CAP CER 4700PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR151C472JAR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15817 € | 158,17 € |
| Unit Price without VAT: | 0,15817 € |
|---|---|
| Unit Price with VAT: | 0,18822 € |

