SR151C472KAA is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,10156 €
Datasheet

Direct


KYOCERA AVX
In Stock: 2.112
Unit Price: 0,39000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,42000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,15818 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,15817 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,10235 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,10156 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,14047 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,04879 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 20.231
Unit Price: 0,23000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,09430 €
Datasheet

Similar


KEMET
In Stock: 8.720
Unit Price: 0,29000 €
Datasheet

Similar


KEMET
In Stock: 15.697
Unit Price: 0,27000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,05863 €
Datasheet
4700 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151C472KAA

DigiKey Part Number
478-2460-ND
Manufacturer
Manufacturer Product Number
SR151C472KAA
Description
CAP CER 4700PF 100V X7R RADIAL
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Discontinued at DigiKey
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.150" (3.81mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR071C472KARTR2KYOCERA AVX0SR071C472KARTR2-ND0,10156 €Direct
SR151C472KARKYOCERA AVX2.112478-3176-ND0,39000 €Direct
SR151C472KARTR2KYOCERA AVX0478-7310-1-ND0,42000 €Direct
SR151C472JAAKYOCERA AVX0SR151C472JAA-ND0,15818 €Upgrade
SR151C472JARKYOCERA AVX0SR151C472JAR-ND0,15817 €Upgrade
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types