Upgrade
Similar
Similar
Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

SR125C472KAATR1 | |
|---|---|
DigiKey Part Number | 478-11001-2-ND - Tape & Reel (TR) 478-11001-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR125C472KAATR1 |
Description | CAP CER 4700PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.150" W (3.81mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.100" (2.54mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR121C472KARTR2 | KYOCERA AVX | 0 | SR121C472KARTR2-ND | 0,13397 € | Upgrade |
| SR075C472KAATR1 | KYOCERA AVX | 0 | SR075C472KAATR1-ND | 0,08906 € | Similar |
| SR075C472KARTR2 | KYOCERA AVX | 0 | SR075C472KARTR2-ND | 0,09381 € | Similar |
| SR155C472KARTR2 | KYOCERA AVX | 0 | SR155C472KARTR2-ND | 0,09953 € | Similar |
| K472K10X7RF5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K472K10X7RF5TH5-ND | 0,03391 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,13343 € | 467,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |









