
K472K15X7RH5UH5 | |
|---|---|
DigiKey Part Number | 56-K472K15X7RH5UH5CT-ND - Cut Tape (CT) 56-K472K15X7RH5UH5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K472K15X7RH5UH5 |
Description | CAP CER 4700PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K472K15X7RH5UH5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,09140 € | 4,57 € |
| 100 | 0,08070 € | 8,07 € |
| 500 | 0,06248 € | 31,24 € |
| 1.000 | 0,05687 € | 56,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05198 € | 129,95 € |
| 5.000 | 0,04836 € | 241,80 € |
| 7.500 | 0,04654 € | 349,05 € |
| 12.500 | 0,04453 € | 556,62 € |
| 17.500 | 0,04336 € | 758,80 € |
| 25.000 | 0,04222 € | 1.055,50 € |
| 30.000 | 0,04169 € | 1.250,70 € |
| 60.000 | 0,03988 € | 2.392,80 € |
| 62.500 | 0,03979 € | 2.486,88 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

