


C315C472K5R5TA | |
|---|---|
DigiKey Part Number | 399-4186-ND |
Manufacturer | |
Manufacturer Product Number | C315C472K5R5TA |
Description | CAP CER 4700PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C472K5R5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,15600 € | 1,56 € |
| 50 | 0,10660 € | 5,33 € |
| 100 | 0,08960 € | 8,96 € |
| 500 | 0,06828 € | 34,14 € |
| 1.000 | 0,06098 € | 60,98 € |
| 2.500 | 0,05828 € | 145,70 € |
| 5.000 | 0,05774 € | 288,70 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

