K472K10X7RH5TH5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,04241 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 17.179
Unit Price: 0,22000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,08566 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,25358 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,04481 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 7.240
Unit Price: 0,22000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,25358 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,15076 €
Datasheet

Similar


KEMET
In Stock: 11.191
Unit Price: 0,29000 €
Datasheet

Similar


KEMET
In Stock: 18.166
Unit Price: 0,26000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,05958 €
Datasheet

Similar


KEMET
In Stock: 2.791
Unit Price: 0,29000 €
Datasheet

Similar


KEMET
In Stock: 5.025
Unit Price: 0,29000 €
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: 0,08662 €
Datasheet
4700 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K472K10X7RH5TH5

DigiKey Part Number
K472K10X7RH5TH5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K472K10X7RH5TH5
Description
CAP CER 4700PF 100V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K472K10X7RH5TH5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Height - Seated (Max)
0.244" (6.20mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,04481 €537,72 €
Unit Price without VAT:0,04481 €
Unit Price with VAT:0,05332 €