SMBJ18CA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,14513 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,15436 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,15436 €
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 0
Unit Price: 10,09256 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9.677
Unit Price: 0,60000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 18.804
Unit Price: 0,47000 €
Datasheet

Similar


Semtech Corporation
In Stock: 0
Unit Price: 0,99000 €
Datasheet

Similar


Bourns Inc.
In Stock: 790
Unit Price: 0,51000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 142.832
Unit Price: 0,47000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4.772
Unit Price: 0,39000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.404
Unit Price: 0,71000 €
Datasheet
29.2V Clamp 20.55A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ18CA

DigiKey Part Number
478-7066-2-ND - Tape & Reel (TR)
478-7066-1-ND - Cut Tape (CT)
478-7066-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ18CA
Description
TVS DIODE 18VWM 29.2VC SMB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
29.2V Clamp 20.55A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SMBJ18CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
20.55A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,42400 €4,24 €
1000,27350 €27,35 €
5000,20860 €104,30 €
1.0000,18767 €187,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16107 €483,21 €
6.0000,14766 €885,96 €
9.0000,14083 €1.267,47 €
15.0000,13316 €1.997,40 €
21.0000,12861 €2.700,81 €
30.0000,12420 €3.726,00 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €