Direct
Direct
Similar
Similar

ATV06B180JB-HF | |
|---|---|
DigiKey Part Number | ATV06B180JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV06B180JB-HF |
Description | TVS DIODE 18VWM 29.2VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.55A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ATV06B180JB-HF Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V | Base Product Number |
Current - Peak Pulse (10/1000µs) 20.55A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TV06B180JB-G | Comchip Technology | 0 | TV06B180JB-G-ND | 0,15436 € | Direct |
| TV06B180JB-HF | Comchip Technology | 0 | TV06B180JB-HF-ND | 0,15436 € | Direct |
| SMBJ18CA | KYOCERA AVX | 0 | 478-7066-1-ND | 0,68000 € | Direct |
| SMBJ18CA/TR13 | YAGEO | 700 | 13-SMBJ18CA/TR13CT-ND | 0,34000 € | Similar |
| SMBJ18CA/TR7 | YAGEO | 490 | 13-SMBJ18CA/TR7CT-ND | 0,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14513 € | 435,39 € |
| 6.000 | 0,13547 € | 812,82 € |
| Unit Price without VAT: | 0,14513 € |
|---|---|
| Unit Price with VAT: | 0,17270 € |




