Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

TV06B180JB-G | |
|---|---|
DigiKey Part Number | TV06B180JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06B180JB-G |
Description | TVS DIODE 18VWM 29.2VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.55A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TV06B180JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 20.55A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 18V | Supplier Device Package |
Voltage - Breakdown (Min) 20V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 29.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV06B180JB-HF | Comchip Technology | 0 | ATV06B180JB-HF-ND | 0,14513 € | Direct |
| TV06B180JB-HF | Comchip Technology | 0 | TV06B180JB-HF-ND | 0,15436 € | Direct |
| SMBJ18C | Taiwan Semiconductor Corporation | 0 | 1801-SMBJ18CTR-ND | 0,11773 € | Direct |
| SMBJ18CA | Taiwan Semiconductor Corporation | 9.677 | SMBJ18CAFSCT-ND | 0,60000 € | Direct |
| SMBJ18CA | KYOCERA AVX | 0 | 478-7066-1-ND | 0,68000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15436 € | 463,08 € |
| 6.000 | 0,14600 € | 876,00 € |
| Unit Price without VAT: | 0,15436 € |
|---|---|
| Unit Price with VAT: | 0,18369 € |








