Similar
Similar



CD214B-T18CALF | |
|---|---|
DigiKey Part Number | CD214B-T18CALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214B-T18CALF |
Description | TVS DIODE 18VWM 29.2VC DO214AA |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | CD214B-T18CALF Models |
Category | Current - Peak Pulse (10/1000µs) 20.5A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ18CA | Bourns Inc. | 190 | SMBJ18CABCT-ND | 0,51000 € | Direct |
| SMBJ18CA | Taiwan Semiconductor Corporation | 9.677 | SMBJ18CAFSCT-ND | 0,60000 € | Direct |
| SMBJ18CA | Littelfuse Inc. | 15.595 | SMBJ18CALFCT-ND | 0,48000 € | Direct |
| SMBJ18CA | KYOCERA AVX | 0 | 478-7066-1-ND | 0,68000 € | Direct |
| SMBJ18CA-TR | STMicroelectronics | 9.388 | 497-6512-1-ND | 0,58000 € | Similar |







