KGM21BCG1H150KM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,91141 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,91141 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,91141 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,91141 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,12126 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7.240
Unit Price: 0,45000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.222
Unit Price: 0,33000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7.658
Unit Price: 0,10000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,11914 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5.287
Unit Price: 0,47000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.300
Unit Price: 0,33000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.958
Unit Price: 0,16000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,02737 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,17727 €
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H150KM

DigiKey Part Number
478-KGM21BCG1H150KMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21BCG1H150KM
Description
CAP CER 15PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H150KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02897 €434,55 €
Manufacturers Standard Package
Unit Price without VAT:0,02897 €
Unit Price with VAT:0,03447 €