08051A150GA12A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 3.563
Unit Price: 0,40000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,11805 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.411
Unit Price: 0,48000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,17564 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 3.970
Unit Price: 0,37000 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,20294 €
Datasheet

Direct


KEMET
In Stock: 3.432
Unit Price: 0,53000 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,02709 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,05717 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,05103 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,32711 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,38741 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,20926 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,38741 €
Datasheet
15 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051A150GA12A

DigiKey Part Number
08051A150GA12A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08051A150GA12A
Description
CAP CER 15PF 100V NP0 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051A150GA12A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±2%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGQ21HCG2A150GTKYOCERA AVX3.563478-KGQ21HCG2A150GTCT-ND0,40000 €Direct
KGM21BCG2A150FMKYOCERA AVX0478-KGM21BCG2A150FMTR-ND0,11805 €Upgrade
KGM21BCG2A150FTKYOCERA AVX3.411478-KGM21BCG2A150FTCT-ND0,48000 €Upgrade
KGM21BCG2D150GTKYOCERA AVX0478-KGM21BCG2D150GTTR-ND0,17564 €Upgrade
KGM21BCG2A150GTKYOCERA AVX3.970478-KGM21BCG2A150GTCT-ND0,37000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,90302 €18.060,40 €
Unit Price without VAT:0,90302 €
Unit Price with VAT:1,07459 €