
KGM21BCG1H150FT | |
---|---|
DigiKey Part Number | 478-KGM21BCG1H150FTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H150FTCT-ND - Cut Tape (CT) 478-KGM21BCG1H150FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H150FT |
Description | CAP CER 15PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H150FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,45000 € | 0,45 € |
10 | 0,27700 € | 2,77 € |
50 | 0,20820 € | 10,41 € |
100 | 0,18710 € | 18,71 € |
500 | 0,15136 € | 75,68 € |
1.000 | 0,14031 € | 140,31 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,12624 € | 504,96 € |
8.000 | 0,11997 € | 959,76 € |
12.000 | 0,11683 € | 1.401,96 € |
20.000 | 0,11334 € | 2.266,80 € |
28.000 | 0,11131 € | 3.116,68 € |
40.000 | 0,10935 € | 4.374,00 € |
48.000 | 0,10842 € | 5.204,16 € |
Unit Price without VAT: | 0,45000 € |
---|---|
Unit Price with VAT: | 0,53550 € |