AU055A150JA72A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 7.658
Unit Price: 0,10000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,91141 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,91141 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,91141 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7.240
Unit Price: 0,45000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.222
Unit Price: 0,33000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,11914 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5.287
Unit Price: 0,47000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.300
Unit Price: 0,33000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.958
Unit Price: 0,16000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,17727 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11.216
Unit Price: 0,22000 €
Datasheet

Direct


KEMET
In Stock: 36.316
Unit Price: 0,09000 €
Datasheet

Direct


YAGEO
In Stock: 66.759
Unit Price: 0,09000 €
Datasheet
AU Series Capacitors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AU055A150JA72A

DigiKey Part Number
AU055A150JA72A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AU055A150JA72A
Description
CAP CER 15PF 50V NP0 0805
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AU055A150JA72A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Gold Flash Termination
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,91141 €10.936,92 €
Unit Price without VAT:0,91141 €
Unit Price with VAT:1,08458 €