KGM15ACG2A101JM is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,03280 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,44155 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,98396 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 51.350
Unit Price: 0,33000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,06146 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 14.980
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,91141 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,08992 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 57.702
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 101.099
Unit Price: 0,11000 €
Datasheet

Direct


Knowles Syfer
In Stock: 8.597
Unit Price: 0,30000 €
Datasheet

Direct


Walsin Technology Corporation
In Stock: 60.320
Unit Price: 0,09000 €
Datasheet

Direct


KEMET
In Stock: 82.760
Unit Price: 0,09000 €
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG2A101JM

DigiKey Part Number
478-KGM15ACG2A101JMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15ACG2A101JM
Description
CAP CER 100PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG2A101JM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,01053 €315,90 €
Unit Price without VAT:0,01053 €
Unit Price with VAT:0,01253 €