KGM15ACG2A101GM is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,14985 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,44155 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,98396 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 51.350
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,06923 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 3.662
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 8.311
Unit Price: 0,30000 €
Datasheet

Direct


KEMET
In Stock: 20
Unit Price: 0,52000 €
Datasheet

Direct


TDK Corporation
In Stock: 2.270
Unit Price: 0,23000 €
Datasheet

Direct


YAGEO
In Stock: 2.630
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,03569 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,03097 €
Datasheet

Upgrade


KEMET
In Stock: 11.193
Unit Price: 0,86000 €
Datasheet

Upgrade


TDK Corporation
In Stock: 14.725
Unit Price: 0,30000 €
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG2A101GM

DigiKey Part Number
478-KGM15ACG2A101GMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15ACG2A101GM
Description
CAP CER 100PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG2A101GM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,06146 €1.229,20 €
Unit Price without VAT:0,06146 €
Unit Price with VAT:0,07314 €