06031A101FA12A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,98396 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1.682
Unit Price: 0,35000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,07012 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 51.350
Unit Price: 0,33000 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,31778 €
Datasheet

Direct


Walsin Technology Corporation
In Stock: 184.486
Unit Price: 0,09000 €
Datasheet

Direct


KEMET
In Stock: 11.193
Unit Price: 0,86000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,40860 €
Datasheet

Direct


TDK Corporation
In Stock: 14.725
Unit Price: 0,30000 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,02207 €
Datasheet

Direct


YAGEO
In Stock: 6.362
Unit Price: 0,14000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 5.414
Unit Price: 0,21000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,03774 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,31778 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,31778 €
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031A101FA12A

DigiKey Part Number
06031A101FA12A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06031A101FA12A
Description
CAP CER 100PF 100V NP0 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031A101FA12A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,44155 €1.766,20 €
Manufacturers Standard Package
Unit Price without VAT:0,44155 €
Unit Price with VAT:0,52544 €