
CC0603FRNPO0BN101 | |
---|---|
DigiKey Part Number | 311-3877-2-ND - Tape & Reel (TR) 311-3877-1-ND - Cut Tape (CT) 311-3877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO0BN101 |
Description | CAP CER 100PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO0BN101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,14000 € | 0,14 € |
10 | 0,07700 € | 0,77 € |
50 | 0,05460 € | 2,73 € |
100 | 0,04760 € | 4,76 € |
500 | 0,03590 € | 17,95 € |
1.000 | 0,03230 € | 32,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,02677 € | 107,08 € |
8.000 | 0,02470 € | 197,60 € |
12.000 | 0,02187 € | 262,44 € |
20.000 | 0,02173 € | 434,60 € |
28.000 | 0,01897 € | 531,16 € |
40.000 | 0,01890 € | 756,00 € |
48.000 | 0,01887 € | 905,76 € |
96.000 | 0,01875 € | 1.800,00 € |
100.000 | 0,01874 € | 1.874,00 € |
Unit Price without VAT: | 0,14000 € |
---|---|
Unit Price with VAT: | 0,16660 € |