
VJ0603A101FXBCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A101FXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A101FXBCW1BCCT-ND - Cut Tape (CT) 720-VJ0603A101FXBCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A101FXBCW1BC |
Description | CAP CER 100PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A101FXBCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12000 € | 1,20 € |
| 50 | 0,08640 € | 4,32 € |
| 100 | 0,07600 € | 7,60 € |
| 500 | 0,05870 € | 29,35 € |
| 1.000 | 0,05337 € | 53,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04519 € | 180,76 € |
| 8.000 | 0,04241 € | 339,28 € |
| 12.000 | 0,04092 € | 491,04 € |
| 20.000 | 0,03928 € | 785,60 € |
| 28.000 | 0,03794 € | 1.062,32 € |
| 40.000 | 0,03739 € | 1.495,60 € |
| 48.000 | 0,03695 € | 1.773,60 € |
| 96.000 | 0,03548 € | 3.406,08 € |
| 100.000 | 0,03540 € | 3.540,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

