
KGM15ACG2A101FT | |
---|---|
DigiKey Part Number | 478-KGM15ACG2A101FTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A101FTCT-ND - Cut Tape (CT) 478-KGM15ACG2A101FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A101FT |
Description | CAP CER 100PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A101FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,19400 € | 1,94 € |
50 | 0,14300 € | 7,15 € |
100 | 0,12730 € | 12,73 € |
500 | 0,10424 € | 52,12 € |
1.000 | 0,09290 € | 92,90 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,07280 € | 291,20 € |
8.000 | 0,06864 € | 549,12 € |
12.000 | 0,06702 € | 804,24 € |
20.000 | 0,06669 € | 1.333,80 € |
28.000 | 0,06516 € | 1.824,48 € |
40.000 | 0,06497 € | 2.598,80 € |
48.000 | 0,06488 € | 3.114,24 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39270 € |