KGM15ACG1H220GM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 10.670
Unit Price: 0,35000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.983
Unit Price: 0,35000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,08087 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 215.772
Unit Price: 0,10000 €
Datasheet

Direct


Walsin Technology Corporation
In Stock: 47.857
Unit Price: 0,09000 €
Datasheet

Direct


KEMET
In Stock: 9.030
Unit Price: 0,48000 €
Datasheet

Direct


YAGEO
In Stock: 26.800
Unit Price: 0,10000 €
Datasheet

Direct


YAGEO
In Stock: 69.062
Unit Price: 0,10000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Murata Electronics
In Stock: 13.239
Unit Price: 0,12000 €
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,01984 €
Datasheet

Direct


Vishay Vitramon
In Stock: 9.858
Unit Price: 0,10000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 13.204
Unit Price: 0,10000 €
Datasheet

Upgrade


KEMET
In Stock: 2.894
Unit Price: 0,86000 €
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H220GM

DigiKey Part Number
478-KGM15ACG1H220GMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15ACG1H220GM
Description
CAP CER 22PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H220GM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01660 €249,00 €
Manufacturers Standard Package
Unit Price without VAT:0,01660 €
Unit Price with VAT:0,01975 €