
VJ0603A220GXAPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A220GXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A220GXAPW1BCCT-ND - Cut Tape (CT) 720-VJ0603A220GXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A220GXAPW1BC |
Description | CAP CER 22PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A220GXAPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05700 € | 0,57 € |
| 50 | 0,03940 € | 1,97 € |
| 100 | 0,03410 € | 3,41 € |
| 500 | 0,02196 € | 10,98 € |
| 1.000 | 0,01821 € | 18,21 € |
| 2.500 | 0,01746 € | 43,65 € |
| 5.000 | 0,01680 € | 84,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01108 € | 166,20 € |
| 30.000 | 0,01098 € | 329,40 € |
| 45.000 | 0,01093 € | 491,85 € |
| 75.000 | 0,01087 € | 815,25 € |
| 105.000 | 0,01083 € | 1.137,15 € |
| 150.000 | 0,01080 € | 1.620,00 € |
| 180.000 | 0,01078 € | 1.940,40 € |
| 360.000 | 0,01072 € | 3.859,20 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

