KAM15ACG1H220GT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 14.954
Unit Price: 0,35000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10.283
Unit Price: 0,39000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,08087 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,27469 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,52239 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,52239 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,27469 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,53981 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,28358 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,52227 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,27444 €
Datasheet

Upgrade


YAGEO
In Stock: 2.940
Unit Price: 0,32000 €
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15ACG1H220GT

DigiKey Part Number
478-KAM15ACG1H220GTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KAM15ACG1H220GT
Description
CAP CER 22PF 50V NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15ACG1H220GT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08087 €323,48 €
Manufacturers Standard Package
Unit Price without VAT:0,08087 €
Unit Price with VAT:0,09624 €