
0603N220G500CT | |
|---|---|
DigiKey Part Number | 1292-1501-2-ND - Tape & Reel (TR) 1292-1501-1-ND - Cut Tape (CT) 1292-1501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N220G500CT |
Description | CAP CER 22PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N220G500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02300 € | 0,23 € |
| 50 | 0,01580 € | 0,79 € |
| 100 | 0,01340 € | 1,34 € |
| 500 | 0,00944 € | 4,72 € |
| 1.000 | 0,00824 € | 8,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00646 € | 25,84 € |
| 8.000 | 0,00580 € | 46,40 € |
| 12.000 | 0,00547 € | 65,64 € |
| 20.000 | 0,00510 € | 102,00 € |
| 28.000 | 0,00489 € | 136,92 € |
| 40.000 | 0,00469 € | 187,60 € |
| 48.000 | 0,00459 € | 220,32 € |
| 96.000 | 0,00426 € | 408,96 € |
| 100.000 | 0,00425 € | 425,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

