CM32X7R106K50AT-NK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,18133 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,19903 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 1.002.042
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 18.877
Unit Price: 0,47000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 446.897
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 100.972
Unit Price: 0,70000 €
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 27.890
Unit Price: 1,11000 €
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 3.068
Unit Price: 1,03000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,20439 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 580
Unit Price: 0,83000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,32162 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3.149
Unit Price: 0,62000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,21346 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 4.251
Unit Price: 0,89000 €
Datasheet
CM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM32X7R106K50AT-NK

DigiKey Part Number
478-CM32X7R106K50AT-NKTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM32X7R106K50AT-NK
Description
SMD MLCC
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.