
MBASU32MAB7106KPNA18 | |
|---|---|
DigiKey Part Number | 587-MBASU32MAB7106KPNA18TR-ND - Tape & Reel (TR) 587-MBASU32MAB7106KPNA18CT-ND - Cut Tape (CT) 587-MBASU32MAB7106KPNA18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASU32MAB7106KPNA18 |
Description | CAP CER 10UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASU32MAB7106KPNA18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,53200 € | 5,32 € |
| 50 | 0,41380 € | 20,69 € |
| 100 | 0,37720 € | 37,72 € |
| 500 | 0,31544 € | 157,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29636 € | 296,36 € |
| 2.000 | 0,28066 € | 561,32 € |
| 3.000 | 0,27279 € | 818,37 € |
| 5.000 | 0,26407 € | 1.320,35 € |
| 7.000 | 0,25898 € | 1.812,86 € |
| 10.000 | 0,25407 € | 2.540,70 € |
| 12.000 | 0,25175 € | 3.021,00 € |
| 24.000 | 0,24392 € | 5.854,08 € |
| 25.000 | 0,24351 € | 6.087,75 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

