
MCASU32MAB7106KPNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU32MAB7106KPNA01TR-ND - Tape & Reel (TR) 587-MCASU32MAB7106KPNA01CT-ND - Cut Tape (CT) 587-MCASU32MAB7106KPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU32MAB7106KPNA01 |
Description | CAP CER 10UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU32MAB7106KPNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38900 € | 3,89 € |
| 50 | 0,29720 € | 14,86 € |
| 100 | 0,26890 € | 26,89 € |
| 500 | 0,23920 € | 119,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20666 € | 206,66 € |
| 2.000 | 0,19457 € | 389,14 € |
| 3.000 | 0,18851 € | 565,53 € |
| 5.000 | 0,18180 € | 909,00 € |
| 7.000 | 0,17788 € | 1.245,16 € |
| 10.000 | 0,17411 € | 1.741,10 € |
| 12.000 | 0,17232 € | 2.067,84 € |
| 24.000 | 0,16630 € | 3.991,20 € |
| 25.000 | 0,16598 € | 4.149,50 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

