
MCJCU32MLB7106KPPDT1 | |
---|---|
DigiKey Part Number | 587-MCJCU32MLB7106KPPDT1TR-ND - Tape & Reel (TR) 587-MCJCU32MLB7106KPPDT1CT-ND - Cut Tape (CT) 587-MCJCU32MLB7106KPPDT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCU32MLB7106KPPDT1 |
Description | CAP CER 10UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCU32MLB7106KPPDT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,88000 € | 0,88 € |
10 | 0,55200 € | 5,52 € |
50 | 0,44260 € | 22,13 € |
100 | 0,40410 € | 40,41 € |
500 | 0,34734 € | 173,67 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,31907 € | 319,07 € |
2.000 | 0,30254 € | 605,08 € |
3.000 | 0,29425 € | 882,75 € |
5.000 | 0,28271 € | 1.413,55 € |
7.000 | 0,27971 € | 1.957,97 € |
10.000 | 0,27455 € | 2.745,50 € |
12.000 | 0,27210 € | 3.265,20 € |
24.000 | 0,26387 € | 6.332,88 € |
25.000 | 0,26343 € | 6.585,75 € |
Unit Price without VAT: | 0,88000 € |
---|---|
Unit Price with VAT: | 1,04720 € |