Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AEK1010331M025R | |
|---|---|
DigiKey Part Number | 478-AEK1010331M025RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AEK1010331M025R |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 280mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 780 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 280mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AEH1010331M025R | KYOCERA AVX | 2.436 | 478-AEH1010331M025RCT-ND | 0,64000 € | Parametric Equivalent |
| 865080557015 | Würth Elektronik | 26.970 | 732-8514-1-ND | 0,82000 € | Parametric Equivalent |
| EEV337M025A9PAA | KEMET | 0 | 399-EEV337M025A9PAATR-ND | 0,27022 € | Parametric Equivalent |
| EEV337M035A9PAA | KEMET | 6.707 | 399-EEV337M035A9PAACT-ND | 0,99000 € | Parametric Equivalent |
| EMVY350ARA331MJA0G | Chemi-Con | 3.970 | 565-EMVY350ARA331MJA0GCT-ND | 1,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 0,27791 € | 152,85 € |
| Unit Price without VAT: | 0,27791 € |
|---|---|
| Unit Price with VAT: | 0,33071 € |













