
NACZ331M35V10X10.5TR15F | |
|---|---|
DigiKey Part Number | 4988-NACZ331M35V10X10.5TR15FTR-ND - Tape & Reel (TR) 4988-NACZ331M35V10X10.5TR15FCT-ND - Cut Tape (CT) 4988-NACZ331M35V10X10.5TR15FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NACZ331M35V10X10.5TR15F |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 90mOhm @ 100kHz 2000 Hrs @ 105°C |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Polarization Polar |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 90mOhm @ 100kHz | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,46000 € | 4,60 € |
| 50 | 0,35500 € | 17,75 € |
| 100 | 0,32270 € | 32,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26814 € | 134,07 € |
| 1.000 | 0,25128 € | 251,28 € |
| 1.500 | 0,24284 € | 364,26 € |
| 2.500 | 0,23348 € | 583,70 € |
| 3.500 | 0,22802 € | 798,07 € |
| 5.000 | 0,22275 € | 1.113,75 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

