Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1206ZD105MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR51A105MUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206ZD105MAT2A |
Description | CAP CER 1UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206ZD105MAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12061C105JAT2A | KYOCERA AVX | 1.074 | 478-KGM31HR72A105JUCT-ND | 0,74000 € | Upgrade |
| 12061C105KAT2A | KYOCERA AVX | 50.549 | 478-KGM31HR72A105KUCT-ND | 0,38000 € | Upgrade |
| 12061C105MAT2A | KYOCERA AVX | 3.627 | 478-KGM31HR72A105MUCT-ND | 0,54000 € | Upgrade |
| 12063C105JAT2A | KYOCERA AVX | 2.678 | 478-KGM31HR71E105JUCT-ND | 0,62000 € | Upgrade |
| 12063C105MAT2A | KYOCERA AVX | 9.268 | 478-KGM31HR71E105MUCT-ND | 0,26000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21350 € | 427,00 € |
| Unit Price without VAT: | 0,21350 € |
|---|---|
| Unit Price with VAT: | 0,25407 € |




