
1206DD105MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR51V105MUTR-ND - Tape & Reel (TR) 478-KGM31HR51V105MUCT-ND - Cut Tape (CT) 478-KGM31HR51V105MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206DD105MAT2A |
Description | CAP CER 1UF 35V X5R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206DD105MAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31A105KB9LNNC | Samsung Electro-Mechanics | 60.077 | 1276-2719-1-ND | 0,21000 € | Upgrade |
| UMK316BJ105KD-T | Taiyo Yuden | 45.467 | 587-2401-1-ND | 0,21000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20000 € | 2,00 € |
| 50 | 0,14700 € | 7,35 € |
| 100 | 0,13090 € | 13,09 € |
| 500 | 0,10378 € | 51,89 € |
| 1.000 | 0,09542 € | 95,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08855 € | 177,10 € |
| 4.000 | 0,08289 € | 331,56 € |
| 6.000 | 0,08006 € | 480,36 € |
| 10.000 | 0,07692 € | 769,20 € |
| 14.000 | 0,07509 € | 1.051,26 € |
| 20.000 | 0,07333 € | 1.466,60 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

